My Wall HT 29 WL TV Base 49-70" White Height-adjustable Rotatable

MPN
HT 29 WL
Brand
My Wall
EAN-13
4012386136033
Order Code
21-7106
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £79.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

THE MUST HAVE THE EXTRACLASSEINE COMBINATION OF DESIGN AND TECHNOLOGYThe adjustable bracket is made of high-quality aluminum and steel, in combination with solid wood legs that fit seamlessly into any living or office environment. The swivel range of +/- 70° allows a generous adjustment of the viewing angle. A safety kit for households with children and pets is included in the delivery. The simple locking system reduces the mounting time.Adjustable heightIncluding safety kitSmall design, only 765 mm highModern STYLELaterally rotatable: 140°, VESA: 200x200 - 600x400, with cable management, including mounting material and installation instructions. This text is machine translated.
Type TV Base

Reviews

Be the first to submit a review

Trustpilot