My Wall HT 28 L TV base Height-adjustable 124.5 - 177.8 cm TV Wall Mount

MPN
HT 28 L
Brand
My Wall
EAN-13
4012386135104
Order Code
16-9846
Country of Origin
China
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £157.28 £140.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

My Wall HT 28 L TV wall mount as designed with versatility and precision in mind. This height-adjustable mount accommodates flat-screen televisions within a vertical range of 124.5 to 177.8 centimetres, enabling optimal viewing angles tailored to various environments. Engineered for robust performance, the mount supports a wide array of television sizes and is ideal for both residential and commercial settings, such as conference rooms and auditoriums, where adaptable installation heights are crucial. Its structural integrity and adjustable nature make it a reliable choice for engineers focused on ergonomic and space-efficient design solutions.
Type TV Base
Maximum screen size 70"
Colour Black
Depth 500mm
Dimensions (W x H x D) 800 x 1380 x 500 mm
For Screen Size 124,5 cm (49") - 177,8 cm (70")
Height 1380mm
Holder Type Height-adjustable
Max. load Capacity 40kg
Pneumatic technology No
Width 800mm

Reviews

Be the first to submit a review

Trustpilot