My Wall HT 25 L TV base height-adjustable 55"-70" rugged build white

MPN
HT 25 L
Brand
My Wall
EAN-13
4012386134961
Order Code
16-9845
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £246.02 £209.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 08/10/2026

My Wall HT 25 L is a versatile TV base, identified by the Manufacturer's Part Number 2300086, designed to accommodate televisions ranging from 55 to 70 inches in size. This product features a robust structure that ensures stability and longevity in various settings. The height-adjustable mechanism offers flexibility for optimal viewing angles, particularly useful in dynamic environments such as conference rooms, educational institutions, and homes. Its rugged build and white finish enable it to integrate seamlessly into a variety of interior spaces, providing both functionality and aesthetic appeal. With these attributes, the My Wall HT 25 L is well-suited for applications requiring adaptable and reliable television support infrastructure.
Type TV Base
Maximum screen size 55"
Max. load Capacity 40kg
Colour Black, Walnut
Depth 565mm
Dimensions (W x H x D) 912 x 1282 x 565 mm
For Screen Size 139,7 cm (55") - 177,8 cm (70")
Height 1282mm
Pneumatic technology No
Width 912mm

Reviews

Be the first to submit a review

Trustpilot