My Wall HT 22 L HT 22 L TV base Height-adjustable Rotatable Floor stand

MPN
HT 22 L
Brand
My Wall
EAN-13
4012386135210
Order Code
16-9844
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £95.96 £81.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 03/12/2026

My Wall HT 22 L, Manufacturer's Part Number 2369414, is a height-adjustable and rotatable floor stand engineered for television displays. Designed to accommodate a wide range of screen sizes, this robust stand offers versatile installation options by allowing precise adjustment to both height and viewing angle. The stand's sturdy construction and stability make it suitable for professional engineering environments, such as technical laboratories or corporate settings, where flexible and secure television mounting solutions are required. It facilitates optimal viewing configurations in scenarios that necessitate frequent reorientation of the display, thereby enhancing functional utility for various audiovisual applications.
Type TV Base
Max. load Capacity 32kg
Colour Black, Walnut
Depth 420mm
Dimensions (W x H x D) 860 x 1385 x 420 mm
For Screen Size 81,3 cm (32") - 190,5 cm (75")
Height 1385mm
Material (details) Steel / wood
Max. distance to floor/ceiling 1385mm
Min. distance to floor/ceiling 1185mm
Pneumatic technology No
Swivel Range (left) 180°
Swivel Range (right) 180°
Weight 6460g
Width 860mm

Reviews

Be the first to submit a review

Trustpilot