My Wall HT 10 L TV base height-adjustable tiltable 37"-70" floor stand

MPN
HT 10 L
Brand
My Wall
EAN-13
4012386133933
Order Code
16-9841
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £47.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

My Wall 1610029 HT 10 L, in the category of floor stands for televisions, engineered to accommodate screens ranging from 37 to 70 inches in size. The stand is designed with height-adjustability and tiltable capabilities, providing versatility and optimal viewing angles for various seating arrangements. This product offers a robust base construction suitable for both residential environments and professional settings like office presentations or trade show displays. Its design ensures compatibility with VESA standards, facilitating straightforward installation and secure mounting. The engineering applications of this stand are ideal for creating adaptable media viewing experiences in diverse environments, supporting aesthetic integration with contemporary interior designs.
Type TV Base
Maximum screen size 70"
Max. load Capacity 35kg
Colour Black
Dimensions (W x H) 62 cm x 188 cm
For Screen Size 94,0 cm (37") - 177,8 cm (70")
Height 188cm
Material (details) Iron
Max. distance to floor/ceiling 1880mm
Min. distance to floor/ceiling 1240mm
Pneumatic technology No
Tilt Range (bottom) -8°
Weight 6100g
Width 62cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot