My Wall HS28L Speaker wall mount Black 2 pcs Speaker Wall Brackets

MPN
HS28L
Brand
My Wall
EAN-13
4012386136590
Order Code
16-9807
Country of Origin
China
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £18.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

My Wall HS28L speaker wall mount, with part number 3015964, designed to securely hold and position speakers for optimal acoustic performance. This product is crafted to offer robust support, tailored for a maximum weight capacity that ensures stability. Its black finish provides a discreet integration into various environments, and the versatile design accommodates a range of speaker models. Engineered for precision and durability, the HS28L is suitable for use in both residential and commercial audio installations, providing reliable functionality in auditoriums, lecture halls, and home theatre systems. It offers adjustability for customised orientation angles, enhancing sound projection while maintaining the structural integrity of speakers.
Type Speaker wall mount
Wired/Wireless Not Applicable
Colour Black
Content 2
Depth 153mm
Dimensions (W x H x D) 253 x 54 x 153 mm
Height 54mm
Weight 1.3kg
Width 253mm

Reviews

Be the first to submit a review

Trustpilot