My Wall HS 8 L Speaker wall mount Rigid Black 1 pc(s) Speaker Wall Brackets

Order Code:

16-9800

Brand: My Wall MPN: HS 8 L EAN-13: 4012386134725

Discontinued


My Wall's HS 8 L, identified by the manufacturer's part number 2207030, is a speaker wall mount designed for secure installation of audio equipment. Constructed from durable materials in a rigid black finish, this bracket is engineered to support speakers efficiently in both residential and professional settings where acoustics and stability are paramount. The device allows for optimal placement of speakers within various environments such as home theatres, conference rooms, or lecture halls, thus enhancing sound distribution. It is designed for ease of installation while accommodating a broad range of speaker sizes and types, making it a versatile choice for engineers seeking reliable support for audio components.
Type Speaker wall mount
Colour Black
Content 1
Depth 127mm
Dimensions (W x H x D) 640 x 33 x 127 mm
Height 33mm
Holder Type Rigid
Max. load Capacity 5kg
Width 640mm

Trustpilot