My Wall HS 11 L Floor stand Rigid Speaker Black Maximum height 1270 mm

MPN
HS 11 L
Brand
My Wall
EAN-13
4012386135173
Order Code
16-9792
Country of Origin
China
View Full Product Range (23)

Discontinued


My Wall HS 11 L Floor Stand Rigid Speaker Black Maximum Height 1270 mm, identified by the manufacturer's part number 2369405. This product is designed to provide robust support for floor-standing speakers, with the capability to adjust to a maximum height of 1270 mm. The construction features durable materials suited for maintaining stability and optimal sound performance in professional audio environments. Typical engineering applications for the My Wall HS 11 L include use in audio production studios, home theatres, and sound engineering setups, where precision and dependability are paramount. This product is engineered to accommodate a range of speaker models while ensuring sound integrity is maintained.
Type Speaker stand
Impedance Not Applicable
Power - Rated Not Applicable
Cloud integration not cloud-enabled
Colour Black
Content 1
Dimensions (W x H x D) 296 x 1270 x 230 mm
Height 1270mm
Max. distance to floor/ceiling 1270mm
Max. load Capacity 3kg
Min. distance to floor/ceiling 700mm
Rotatable No
Size 230mm
Weight 7900g
Width 296mm

Alternatives (1)


Trustpilot