My Wall HP66L Motorised TV Wall Mount 17-32" (43-81cm) App-controlled

MPN
HP66L
Brand
My Wall
EAN-13
4012386137702
Order Code
21-7098
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £175.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 16/08/2026

The versatile TV Lift for small TVs up to 32 inches (81 cm) convinces with the installation in sideboards, hanging cabinets or even with the ceiling mounting. With the TV lift you can let your TV run elegantly from a piece of furniture upwards or lower it in a futuristic way – the electric TV lift offers unlimited possibilities for modern living. Surprise your friends and family and let the television appear at the push of a button the next film evening. If it is not needed, the television disappears just as easily and is hidden safely and protected in the cupboard. Thus your home remains a harmonious retreat - completely without disturbing technique in the field of vision. Control the telescopic TV via the Tuya APP smartphone, via voice command (Google home, Alexa) or classic using a remote control. Additional highlights such as the position memory and the anti-collision function provide still more comfort and security. Thanks to VESA standard and a maximum load capacity of up to 45 kg, the TV Lift can be combined without any problem with different screens of the size of 17-32 inch (43 - 81 cm). This text is machine translated.
Type Wall mount
Maximum screen size 32"
Colour Black

Reviews

Be the first to submit a review

Trustpilot