My Wall HP66-3L Motorized TV Lift 43-88" App/Voice Cont Furniture/Ceiling Mount

MPN
HP66-3L
Brand
My Wall
EAN-13
4012386137726
Order Code
21-7097
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £243.16 £226.47
10+ £222.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The impressive TV Lift is not only movable in both the directions - upwards and downwards, but also specially developed for extra large television up to 88 inch (224 cm). Whether in-built in a cupboard or in the hanging cupboard or directly in the ceiling, this lift offers maximum functionality for demanding home-theater solutions. The raising and lowering of your TV can be done comfortably via Tuya APP on your mobile phone, via voice control (Alexa / Google HOME) or with the supplied remote control. The integrated position memory makes it possible to set the optimum position again and again. You can decide whether you prefer to give a command or press a button. You no longer need to get up for that. The TV Lift is Ideal for large screens, which make your entertainment a real cinema experience. The TV can be adjusted from 96.5 to 216.5 cm at a lifting height of 120 cm. The television lift convinces with its powerful and quiet motor. The anti-collision function protects furniture and the decoration from accidental collisions. Perfect for larger TV sets and a modern living environment - this TV lift combines style, functionality and first-class comfort.
Type TV Trolley
Colour Black

Reviews

Be the first to submit a review

Trustpilot