My Wall HP6-4SL TV wall mount theft protection built-in level 42" to 100"

MPN
HP6-4SL
Brand
My Wall
EAN-13
4012386134169
Order Code
16-9791
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £33.57 £28.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 30/11/2026

My Wall HP6-4SL offers a robust TV wall mount solution designed for displays ranging from 42 to 100 inches. This innovative product integrates theft protection mechanisms and a built-in level, enhancing security and ease of installation, making it well-suited for both domestic and commercial environments where screen security and alignment precision are paramount. Engineered to hold substantial weight, it ensures stability and durability for large flat-panel displays, and its versatile design allows for application in home theatres, conference rooms, and public display settings such as airports and museums. The advanced features of this wall mount support its role in maintaining optimal viewing angles while preventing unauthorised removal of the television unit.
Type Wall mount
VESA Size 800 x 600 mm
Maximum screen size 100"
Max. load Capacity 120kg
Colour Black
Distance to wall (max.) 28mm
For Screen Size 106,7 cm (42") - 254,0 cm (100")
Holder Type Rigid
Pneumatic technology No

Reviews

Be the first to submit a review

Trustpilot