My Wall HP6-1BL TV wall mount 32"-55" Tiltable Black

MPN
HP6-1BL
Brand
My Wall
EAN-13
4012386134046
Order Code
16-9789
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £9.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 30/11/2026

My Wall HP6-1BL offers a reliable solution for mounting televisions ranging from 32 inches to 55 inches with precision and ease. This product, also known as 1891241, is designed with a tiltable feature, allowing users to adjust the viewing angle to reduce glare and enhance visual comfort in various settings. Engineered for robustness, the wall mount is constructed from durable materials that ensure stability and longevity, making it suitable for both residential and commercial applications. Its sleek black finish provides a professional aesthetic, while the design accommodates the VESA mounting standard, facilitating compatibility with a wide range of television models. Ideal for use in living rooms, conference rooms, or public displays, the My Wall HP6-1BL ensures secure and efficient television installation.
Type Wall mount
Maximum screen size 55"
Max. load Capacity 35kg
Colour Black
Depth 41.8cm
Dimensions (W x H x D) 44 x 3 x 41.8 cm
Distance to wall (max.) 30mm
Distance to wall (min.) 30mm
For Screen Size 81,3 cm (32") - 139,7 cm (55")
Height 3cm
Holder Type Tiltable
Material (details) Steel
Pneumatic technology No
Tilt Range (bottom) 10°
Tilt Range (top) 10°
Weight 1kg
Width 44cm

Reviews

Be the first to submit a review

Trustpilot