My Wall HP51L TV wall mount 32"-70" Swivelling tiltable rotatable black

MPN
HP51L
Brand
My Wall
EAN-13
4012386135517
Order Code
16-9787
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £40.32 £37.35
10+ £36.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 30/11/2026

My Wall HP51L, identified by Manufacturer's Part Number 2480974, is a versatile TV wall mount designed to support displays ranging from 32 inches to 70 inches in screen size. This product features a robust swivelling, tiltable, and rotatable mechanism, allowing for optimal viewing angle adjustments that accommodate a wide range of installation scenarios. Constructed from high-strength materials, the My Wall HP51L provides secure and stable support for mounted TVs, which is crucial in both residential and commercial settings such as conference rooms and public display areas. Engineers may utilise this wall mount in the design and installation of audio visually equipped environments where space efficiency and flexible positioning are required. Its sleek black finish not only enhances durability but also ensures the mount seamlessly integrates with various interior décors.
Type Wall mount
VESA Size 600 x 400 mm
Maximum screen size 70"
Max. load Capacity 45kg
Colour Black
For Screen Size 81,3 cm (32") - 177,8 cm (70")
Pneumatic technology No
Swivel Range (left) 90°
Swivel Range (right) 90°
Tilt Range (bottom) 5°
Tilt Range (top) 15°

Reviews

Be the first to submit a review

Trustpilot