My Wall HP40L TV wall mount for Curved TVs Swivelling Tiltable 32"-60"

MPN
HP40L
Brand
My Wall
EAN-13
4012386134435
Order Code
16-9783
Country of Origin
China
View Full Product Range (55)

Discontinued


My Wall HP40L, with the manufacturer's part number 1891238, is a TV wall mount specifically engineered for curved televisions ranging from 32 inches to 60 inches. This mount is capable of swivelling and tilting, providing flexible viewing angles and optimal positioning for enhanced visual experiences. Constructed for robust performance, the My Wall HP40L is designed to accommodate the distinctive contours of curved displays, ensuring secure and stable mounting. It's particularly advantageous for residential and commercial settings where customised viewing configurations are required, such as in living rooms, boardrooms, or retail spaces.
Type Wall mount
Maximum screen size 60"
Max. load Capacity 30kg
Colour Black
Depth 46.5cm
Dimensions (W x H x D) 51.3 x 42 x 46.5 cm
Distance to wall (max.) 465mm
Distance to wall (min.) 56mm
For Screen Size 81,3 cm (32") - 152,4 cm (60")
Height 42cm
Material (details) Steel
Pneumatic technology No
Swivel Range (left) 45°
Swivel Range (right) 45°
Tilt Range (bottom)
Tilt Range (top) 12°
Weight 3.8kg
Width 51.3cm

Trustpilot