My Wall HP29L Wall Mount Motorized Variable distance 81.3cm to 152.4cm

MPN
HP 29 L
Brand
My Wall
EAN-13
4012386134107
Order Code
16-9759
Country of Origin
China
View Full Product Range (51)
Qty Unit Price (Ex VAT)
1+ £169.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

My Wall HP29L is the Manufacturer's Part Number for this innovative wall mount motorised system. As , alternatively described by 1610027 - My Wall HP 29 L, it offers an adjustable range extending from 81.3 cm to 152.4 cm, suitable for optimising viewing angles in varying spatial configurations. This precision-engineered system seamlessly integrates motorised variable distance control, making it ideal for applications that demand flexible visual display solutions, such as conference rooms, educational institutions, and control centres. Its robust design supports reliable operation under varying load conditions, adhering to strict engineering standards for quality and durability. This product stands out for its ability to cater to complex mounting requirements, delivering consistent performance across a wide range of professional settings.
Adjustable Height Yes
Rotation Yes°
Type Wall Mount
Colour Black
Dimensions (W x H) 99 cm x 43.5 cm
Distance to wall (max.) 990mm
Distance to wall (min.) 645mm
Height 43.5cm
Holder Type Motorised
Material (details) Iron
Max. load Capacity 40kg
Pneumatic technology No
Suitable For 81,3 cm (32") - 152,4 cm (60")
Weight 7000g
Width 99cm

Reviews

Be the first to submit a review

Trustpilot