My Wall HP120L TV base Height-adjustable 37" to 70" Wall Mounting

MPN
HP 120 L
Brand
My Wall
EAN-13
4012386135869
Order Code
16-9751
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £164.13 £154.57
10+ £152.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 09/10/2026

My Wall HP120L, with the manufacturer's part number 2623223, is designed for secure and adjustable television mounting. This height-adjustable wall mount is engineered to accommodate televisions ranging from 37 inches to 70 inches, providing flexibility in positioning to suit various viewing preferences. Constructed with robust materials, it ensures stability and durability, making it ideal for both residential and commercial use. The wall mount's adjustable height feature is particularly useful in settings where optimal viewing is required, such as conference rooms, living rooms, or educational environments, allowing for a tailored installation that enhances visual ergonomics. The My Wall HP120L is crafted to deliver reliable performance, making it a dependable choice for professional installations.
Type TV Base
Maximum screen size 70"
Max. load Capacity 40kg
Colour Black
For Screen Size 94,0 cm (37") - 177,8 cm (70")
Holder Type Height-adjustable
Pneumatic technology No

Reviews

Be the first to submit a review

Trustpilot