My Wall HP109L Monitor base Stand tiltable TV wall mounting 37"-70"

MPN
HP109L
Brand
My Wall
EAN-13
4012386136767
Order Code
16-9772
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £231.31 £196.61
10+ £193.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 13/11/2026

My Wall HP109L, Manufacturer's Part Number 3015972, is a monitor base stand designed to support flat-screen televisions ranging from 37 to 70 inches. This robust mounting solution offers tiltable functionality, providing enhanced flexibility in screen positioning for optimal viewing angles. Engineered for secure and stable wall attachment, the stand is suitable for a variety of engineering applications, including integration in meeting rooms, classrooms, and control centres where space efficiency and ergonomic screen setup are paramount. Its durable construction ensures reliability and longevity, addressing the critical demands of professional environments.
Adjustable Height Yes
Rotation No
Type Monitor base
Max. load Capacity 70kg
Colour Black
Depth 920mm
Dimensions (W x H x D) 702 x 1595 x 920 mm
Height 1595mm
Pneumatic technology No
Suitable For 94,0 cm (37") - 177,8 cm (70")
Tilt Range (top) 5°
Weight 22.22kg
Width 702mm

Reviews

Be the first to submit a review

Trustpilot