My Wall HP108L TV base height adjust swivel support 37-75 inch displays

MPN
HP 108 L
Brand
My Wall
EAN-13
4012386135845
Order Code
16-9749
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £109.06 £92.70
10+ £90.99
50+ £90.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/12/2026

My Wall HP108L, Manufacturer's Part Number: 2623219, offers a robust and adaptable TV base height adjust swivel support designed for displays ranging from 37 to 75 inches. Engineered for precise height adjustments and flexible swivel capabilities, this product provides enhanced viewing ergonomics and stability. The device is constructed to support various settings such as conference rooms, educational environments, or entertainment areas requiring versatile mounting solutions. Its design includes durable materials that ensure reliable performance in both commercial and domestic applications. The My Wall HP108L is particularly suited for engineering professionals seeking stable yet flexible display support infrastructure.
Type TV Base
Maximum screen size 75"
Max. load Capacity 40kg
Colour Black
Depth 400mm
Dimensions (W x H x D) 640 x 1526 x 400 mm
For Screen Size 94,0 cm (37") - 190,5 cm (75")
Height 1526mm
Pneumatic technology No
Swivel Range (left) 35°
Swivel Range (right) 35°
Width 640mm

Reviews

Be the first to submit a review

Trustpilot