My Wall HP105L TV Trolley 37" to 70" Swivelling Tiltable TV Wall Mounting

MPN
HP105L
Brand
My Wall
EAN-13
4012386134138
Order Code
16-9771
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £175.81 £161.76
10+ £159.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

My Wall HP105L, identified by manufacturer part number 1891228, is a swivelling and tiltable TV trolley designed to accommodate television sizes ranging from 37 inches to 70 inches. This robust mounting solution offers flexibility and ease of use with its ability to swivel, providing optimal viewing angles in a variety of settings. The tilting feature enhances the viewing experience by allowing precise angle adjustment, while its sturdy construction ensures reliable support for various TV models within the specified size range. Ideal for engineering and business environments, the HP105L can be utilised in conference rooms, lecture halls, or display areas where mobility and adjustability are essential.
Type TV trolley
Maximum screen size 70"
Max. load Capacity 50kg
Colour Black
Depth 91cm
Dimensions (W x H x D) 68.3 x 218 x 91 cm
For Screen Size 94,0 cm (37") - 177,8 cm (70")
Height 218cm
Holder Type Swivelling/tiltable
Material (details) Steel
Max. distance to floor/ceiling 2180mm
Min. distance to floor/ceiling 1285mm
Pneumatic technology No
Swivel Range (left) 180°
Swivel Range (right) 180°
Tilt Range (bottom) 10°
Weight 21
Width 68.3cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot