My Wall HP100L TV trolley Telescopic Height-adjustable 94cm-177.8cm

MPN
HP100L
Brand
My Wall
EAN-13
4012386133032
Order Code
16-9770
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £183.29 £165.35
10+ £162.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/12/2026

My Wall HP100L, often identified by the alternate description 1891227 - My Wall HP100L, is a telescopic TV trolley designed with a height adjustment range of 94 cm to 177.8 cm. The robust construction of this trolley ensures stability and durability, making it suitable for supporting flat-screen televisions in dynamic environments such as trade shows, conference rooms, or educational institutions. Engineered for versatility, the trolley's height adjustability allows for optimal positioning in various viewing scenarios, promoting ergonomic considerations in both public and private settings. Through its reliable design, the My Wall HP100L TV trolley caters to environments that require easy mobility and precise positioning for audiovisual equipment.
Type TV trolley
Maximum screen size 70"
Max. load Capacity 40kg
Colour Black
Depth 50cm
Dimensions (W x H x D) 80 x 180 x 50 cm
For Screen Size 94,0 cm (37") - 177,8 cm (70")
Height 180cm
Holder Type Rigid
Material (details) Al/steel
Max. distance to floor/ceiling 1800mm
Min. distance to floor/ceiling 1200mm
Pneumatic technology No
Swivel Range (left) 180°
Swivel Range (right) 180°
Weight 24kg
Width 80cm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot