My Wall HP 61 L TV base 81,3 cm (32") - 165,1 cm (65") Stand, Height-adjustable

MPN
HP 61 L
Brand
My Wall
EAN-13
4012386135388
Order Code
21-7084
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £211.18 £183.30
10+ £180.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

At the push of a button for optimum height. Take home entertainment to a new level! Each activity requires a different view of your screen. Whether you're lying on the couch and watching TV or playing in the stand. With our revolutionary motorized TV table stand HP 61 L you can raise or lower your screen to the optimum height for you by RF remote control. Then simply store the desired position in the remote control and start the next time directly in the television or gaming pleasure. The stand base is also optically white to convince. It has a high-quality, powder-coated and scratch-resistant surface. The elegant look is rounded off by decorative covers. In addition to comfort, this stand impresses with a well-thought-out safety concept. In addition to over-voltage and over-heating protection, the device has an advanced collision avoidance system. The device stops moving when it detects obstacles along its way. Furthermore, the large solid base plate ensures that your screen is stable at any height. The stand is quickly mounted and ready for use within a very short time. The integrated cable management provides for order and prevents annoying cable mess. Enjoy the benefits of VESA compatibility. This includes easy mounting of the screen and a permanently secure hold. The stand holds TVs up to 50 kg and 32" - 65" (81 - 165 cm) in size.
Type TV Base

Reviews

Be the first to submit a review

Trustpilot