My Wall HP 5-2 ASL TV wall mount 32"-70" rigid mounting durable design

MPN
HP 5-2 ASL
Brand
My Wall
EAN-13
4012386133643
Order Code
16-9768
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £7.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 30/11/2026

My Wall HP 5-2 ASL, part number 1537633, is a television wall mount engineered to support displays ranging from 32 to 70 inches. Crafted for durability and rigidity, this mount ensures stable and secure installation, providing a reliable solution for both residential and commercial settings. Constructed from robust materials, My Wall HP 5-2 ASL integrates seamlessly into environments where precise and stable mounting is required, such as in conference rooms, classrooms, and home theatre systems. This product's rigid design accommodates a wide variety of television brands and models, making it an essential component for professional audiovisual installations.
Type Wall mount
Maximum screen size 70"
Max. load Capacity 40kg
Colour Black
Depth 2cm
Dimensions (W x H x D) 64 x 40 x 2 cm
Distance to wall (max.) 2.2cm
Distance to wall (min.) 2.2cm
For Screen Size 81,3 cm (32") - 177,8 cm (70")
Height 40cm
Holder Type Rigid
Material (details) Metal
Pneumatic technology No
Weight 1210g
Width 64cm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot