My Wall HP 35 WL TV base Height-adjustable 33 cm 94 cm stand wall mounting

MPN
HP 35 WL
Brand
My Wall
EAN-13
4012386135739
Order Code
16-9761
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £14.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

My Wall HP 35 WL, Manufacturer's Part Number: 2573187, is a height-adjustable TV base designed for wall mounting, capable of accommodating displays ranging from 33 cm to 94 cm. This product features robust construction, ensuring stability and reliability for various television sets within the specified size range. Its adjustable design allows for precise control over the viewing angle, providing flexibility in installation in both residential and commercial settings. Engineering applications include use in conference rooms, digital signage displays, and home entertainment systems where optimal viewing angles are critical. The My Wall HP 35 WL is crafted to support and enhance the functionality of modern flat-screen televisions through its innovative design.
Type TV Base
Max. load Capacity 35kg
Colour White
For Screen Size 33,0 cm (13") - 94,0 cm (37")
Pneumatic technology No

Reviews

Be the first to submit a review

Trustpilot