My Wall HP 35 L TV base Height-adjustable 33 cm to 94 cm Floor stand

MPN
HP 35 L
Brand
My Wall
EAN-13
4012386134077
Order Code
16-9760
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £14.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 03/12/2026

My Wall HP 35 L, with the Manufacturer's Part Number 1610023, is a height-adjustable floor stand designed for television support and optimal viewing versatility. This product offers a flexible height range from 33 cm to 94 cm, providing stability and adaptability for various display environments. Constructed to accommodate a broad spectrum of flat-screen TVs, it serves well in both professional spaces such as conference rooms and educational settings, where ergonomic design is key. Notably, the unit's robust engineering ensures reliable performance across its entire adjustment range, making it a practical solution for dynamic presentations and interactive displays. The My Wall HP 35 L, with its precise construction, facilitates seamless integration into systems requiring dependable and adjustable display positioning.
Type TV Base
Max. load Capacity 35kg
Colour Black
Depth 32.3cm
For Screen Size 33,0 cm (13") - 94,0 cm (37")
Height 41cm
Material (details) Iron
Max. distance to floor/ceiling 410mm
Min. distance to floor/ceiling 350mm
Pneumatic technology No
Weight 2000g

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot