My Wall HP 29-1 L TV wall mount 81,3 cm (32") - 190,5 cm (75") Swivelling

MPN
HP 29-1 L
Brand
My Wall
EAN-13
4012386135814
Order Code
21-7081
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £163.73 £139.17
10+ £137.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

The motorized HP 29-1 can swivel your TV up to 170°.Depending on the installation, you can swivel the bracket fully automatically to the right or left. Stay comfortable and choose your favorite location. The collision avoidance system protects against accidents and injuries.Fully automatic swiveling: Up to 170° to the left or rightSlim design with a distance of only 56 mm to the wallVESA: 200x200 - 600x400With RF remote control (batteries not included)2 positions can be savedIncluding mounting material and installation instructions
Type Wall mount
Maximum screen size 75"
Colour Black

Reviews

Be the first to submit a review

Trustpilot