My Wall "HL66-2L" Monitor mount

MPN
"HL66-2L"
Brand
My Wall
EAN-13
4012386137801
Order Code
21-7044

Discontinued


Experience ergonomic perfection with the monitor bracket for 2 monitors and eye level height adjustment. Unlike conventional monitor stands, it combines intelligent technology with stable design to ensure a healthy seating position and optimum visual comfort. The holder detects your eye position and adjusts the height of the screens automatically via the integrated Eye Tracker - in addition, you can also switch to the manual mode at any time if needed. Practical extra: The built-in inductive charging field allows cordless charging of smartphones directly at work – for a neat and tidy desk without tangled wires. Suitable for 2 monitors of 17" - 27" (43 - 69 cm), the mount has versatile mobility: Both screens can be rotated by 360° and can be tilted by +/- 12° or turned sideways, so that you can always set the ideal viewing angle. The holder adapts to different workplace requirements. Thanks to the two mounting options you can install it either via the clamp (for table thicknesses of 10 - 80 mm) or tightly screwed to the adapter plate. An integrated cable management rounds off the bracket and ensures order at the place of work.
Adjustable Height Yes
Rotation Yes°

Trustpilot