My Wall HL63L Monitor desk mount 17"-32" Black height adjustable tiltable

MPN
HL63L
Brand
My Wall
EAN-13
4012386137443
Order Code
16-9738
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £96.34 £86.27
10+ £84.67
50+ £84.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 12/11/2026

My Wall HL63L is the manufacturer's part number for a versatile monitor desk mount designed to accommodate displays ranging from 17 inches to 32 inches. This robust mount, finished in black, is both height adjustable and tiltable, providing enhanced viewing flexibility. The HL63L model is also swivelling and comes equipped with a convenient keyboard tray, making it ideal for ergonomic workstation setups in technical and engineering environments. It allows for the efficient use of desk space while ensuring that monitors can be precisely positioned to meet the demands of various professional applications, such as control rooms, design studios, or collaborative engineering workspaces. This mount's reliable build quality and adaptability make it a practical choice for professionals seeking to optimise their display configurations.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 9kg
Add-on displays 1
Colour Black
Max. distance to floor/ceiling 750mm
Min. distance to floor/ceiling 220mm
Pneumatic technology Yes
Suitable For 43,2 cm (17") - 81,3 cm (32")
Tilt Range (top) 35°
VESA standard 100 x 75 mm

Reviews

Be the first to submit a review

Trustpilot