My Wall HL59L Monitor desk mount black for 17-32" height-adjustable

MPN
HL59L
Brand
My Wall
EAN-13
4012386137412
Order Code
16-9735
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £95.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

My Wall HL59L Monitor Desk Mount is a versatile mounting solution designed to accommodate displays ranging from 17 inches (43.2 cm) to 32 inches (81.3 cm) in size. Engineered for ergonomic efficiency, this desk mount provides tiltable, rotatable, and height-adjustable functionalities, allowing for optimal screen positioning and reducing strain during extended use. Crafted in sleek black, the mount seamlessly integrates into professional workspaces while supporting dynamic and static loading conditions typical in engineering environments. This product is ideal for use in control rooms, design studios, and technical workstations where adaptability and precise visual alignment are crucial. The design prioritises robustness and user-adjustability, making it suitable for various professional applications that require enhanced display flexibility and viewing comfort.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 9kg
Add-on displays 2
Colour Black
Max. table Thickness 45mm
Pneumatic technology No
Suitable For 43,2 cm (17") - 81,3 cm (32")
Tilt Range (top) 10°

Reviews

Be the first to submit a review

Trustpilot