My Wall HL58L Monitor stand black fits 17 to 32 inch displays

MPN
HL58L
Brand
My Wall
EAN-13
4012386137108
Order Code
16-9734
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £29.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

My Wall HL58L Monitor stand black is designed to accommodate displays ranging in size from 43.2 cm (17 inches) to 81.3 cm (32 inches). This robust and versatile mount is categorised under displays, mounts, and docking stations, providing reliable support for a range of monitor sizes. Constructed from durable materials, the black stand ensures stability and strength, making it suitable for both residential and professional environments where space optimisation and ergonomic positioning are critical. Typical engineering applications include workstations requiring dynamic screen placement for improved user comfort and productivity, as well as environments that necessitate frequent monitor adjustments. The stand's design allows for easy installation and compatibility with various display models, making it a practical choice for technical setups that prioritise functionality and efficiency.
Adjustable Height Yes
Rotation Yes°
Type Monitor base
Max. load Capacity 8kg
Add-on displays 1
Colour Black
Holder Type Stand
Pneumatic technology No
Suitable For 43,2 cm (17") - 81,3 cm (32")

Reviews

Be the first to submit a review

Trustpilot