My Wall HL50-2L Desk Mount 2x Monitor 17-32in Silver/Black Tiltable Rotatable

MPN
HL50-2L
Brand
My Wall
EAN-13
4012386135609
Order Code
16-9731
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £40.18 £35.94
10+ £35.16
50+ £35.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

My Wall HL50-2L is a versatile desk mount designed to support two monitors ranging in size from 17 to 32 inches. This display mount stands out with its dual-colour finish of silver and black and offers both tilting and rotating capabilities to optimise viewing angles and reduce glare, a valuable feature for ensuring ergonomic workspace configurations. Engineered for precision and durability, the HL50-2L caters to professional environments where multiple display set-ups are required, such as in trading floors, design studios, and technical support settings. It allows for seamless adjustment of monitor positions, enabling users to tailor their workstations for maximum efficiency and comfort. Crafted for stability and ease of use, it supports widescreen displays and aligns with industry standards for mounting solutions, making it an indispensable tool for enhancing productivity in multi-monitor applications.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 18kg
Add-on displays 2
Colour Silver, Black
Max. table Thickness 85mm
Pneumatic technology No
Suitable For 43,2 cm (17") - 81,3 cm (32")
Tilt Range (top) 70°

Reviews

Be the first to submit a review

Trustpilot