My Wall HL49ML Motorised TV Ceiling Mount 32-75 Inch Tilt Swivel App Control

MPN
HL49ML
Brand
My Wall
EAN-13
4012386137009
Order Code
21-7074
Qty Unit Price (Ex VAT)
1+ £322.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The motorized TV ceiling bracket can now be set via APP, voice control or remote control and is perfectly suitable for TV sets with a screen diagonal of 81 - 190 cm (32" - 75") and a weight of up to 35 kg. This modern TV mount is compatible with Alexa and Google HOME and thus fits Ideal into the Smart HOME. The electric ceiling bracket can be folded, tilted and swiveled, as well as horizontally, to ensure the best view from different positions. The mounting on the ceiling is particularly space-saving. The TV can be folded flat against the ceiling. The TV ceiling bracket also offers the possibility of watching your favorite movie from the bed. The external power supply with a cable length of 3 m offers adequate flexibility during installation This text is machine translated.
Type Ceiling Mount
Maximum screen size 75"
Colour Black

Reviews

Be the first to submit a review

Trustpilot