My Wall HL21L TV wall mount telescopic tiltable swivelling 32"-70" retractable

MPN
HL21L
Brand
My Wall
EAN-13
4012386132974
Order Code
16-9728
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £57.42 £48.81
10+ £47.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 30/11/2026

My Wall HL21L, Manufacturer's Part Number 1969582, is a TV wall mount featuring telescopic, tiltable, and swivelling capabilities, accommodating TV sizes from 32 to 70 inches. Engineered for precision and durability, the mount allows effortless extension and retraction, offering flexible viewing angles with its comprehensive swivel mechanism and adjustable tilt. Its robust construction ensures secure and stable support for mid-sized to large televisions, making it suitable for various engineering applications such as in control rooms, conference halls, and educational institutions. The HL21L's versatility and ease of installation cater to environments requiring adaptable display configurations while maintaining structural integrity.
Type Wall mount
Maximum screen size 70"
Max. load Capacity 70kg
Colour Black
Depth 68cm
Dimensions (W x H x D) 64.8 x 40 x 68 cm
Distance to wall (max.) 680mm
Distance to wall (min.) 45mm
For Screen Size 81,3 cm (32") - 177,8 cm (70")
Height 40cm
Material (details) Steel/Aluminium
Pneumatic technology No
Rotation 6°
Swivel Range (left) 90°
Swivel Range (right) 90°
Tilt Range (bottom) 12°
Tilt Range (top) 8°
Weight 5.9kg
Width 64.8cm

Reviews

Be the first to submit a review

Trustpilot