My Wall HL20L TV wall mount telescopic tiltable swivelling 58.4-139.7cm retracts

MPN
HL20L
Brand
My Wall
EAN-13
4012386132967
Order Code
16-9727
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £50.10 £44.57
10+ £43.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 30/11/2026

My Wall HL20L, Manufacturer's Part Number 1969614, is a TV wall mount engineered for flexibility and stability. Designed to accommodate televisions measuring between 58.4 cm and 139.7 cm, this mount is telescopic, tiltable, and swivelling, allowing for optimal viewing angles and space efficiency. The HL20L's retractable arm provides a compact solution when the television is not in use, making it ideal for environments where space optimisation is crucial, such as conference rooms, lecture halls, or compact living spaces. Constructed from high-quality materials, it ensures reliable support and durability, meeting the needs of professional installations where safety and functionality are paramount. This versatile wall mount is suitable for various engineering applications, including residential AV systems and commercial display setups.
Type Wall mount
Max. load Capacity 35kg
Colour Black
Depth 68cm
Dimensions (W x H x D) 40 x 40 x 68 cm
Distance to wall (max.) 680mm
Distance to wall (min.) 45mm
For Screen Size 58,4 cm (23") - 139,7 cm (55")
Height 40cm
Material (details) Steel/Aluminium
Pneumatic technology No
Rotation 6°
Swivel Range (left) 90°
Swivel Range (right) 90°
Tilt Range (bottom) 12°
Tilt Range (top) 8°
Weight 4.5kg
Width 40cm

Reviews

Be the first to submit a review

Trustpilot