My Wall HL16L Monitor desk mount 13"-27" Black Tiltable Swivelling

MPN
HL16L
Brand
My Wall
EAN-13
4012386134053
Order Code
16-9726
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £37.59 £34.50
10+ £33.76
50+ £33.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

My Wall HL16L offers a robust solution for ergonomic workspace adjustment with its Monitor Desk Mount designed to support displays from 13 to 27 inches. Engineered with precision, this mount provides tiltable and swivelling functionality, allowing for optimal viewing angles and enhanced flexibility in screen positioning. Constructed with durable materials and finished in black, the mount facilitates seamless integration into professional environments. It is ideal for use in office settings where multiple screens are needed on desks, enabling efficient use of space and improved display management. This product falls under the category of Displays, Mounts & Docking Stations and is particularly suited for applications requiring adaptable and reliable monitor mounting systems.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 6.5kg
Add-on displays 1
Colour Black
Depth 11.5cm
Dimensions (W x H x D) 11.7 x 55 x 11.5 cm
Distance to wall (max.) 500mm
Height 55cm
Material (details) Steel
Pneumatic technology Yes
Suitable For 33,0 cm (13") - 68,6 cm (27")
Tilt Range (top) 90°
Weight 2.4kg
Width 11.7cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot