My Wall HL13-2L Pneumatic TV wall mount tiltable swivelling variable distance

MPN
HL13-2L
Brand
My Wall
EAN-13
4012386132943
Order Code
16-9722
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £73.02 £62.07
10+ £60.92
50+ £60.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 30/11/2026

My Wall HL13-2L, Manufacturer's Part Number 1969573, is that offers a sophisticated solution for mounting television displays with a focus on flexibility and ease of adjustment. Designed with pneumatic technology, this wall mount enables effortless tilting and swivelling, allowing users to adjust angles for optimal viewing. The mount's variable distance capability ensures compatibility with a range of television sizes and weight specifications, accommodating diverse mounting scenarios. Its robust construction makes it ideal for commercial and industrial applications, such as conference rooms, public display areas, and control centres, where precise and adaptable display positioning is required. Built to endure frequent adjustments, the HL13-2L provides a reliable mounting option for dynamic environments.
Type Wall mount
Max. load Capacity 20kg
Colour Black, White
Depth 63.2cm
Dimensions (W x H x D) 35 x 35 x 63.2 cm
For Screen Size 94,0 cm (37") - 127,0 cm (50")
Height 35cm
Material (details) Aluminium/steel 
Pneumatic technology Yes
Rotation 360°
Swivel Range (left) 90°
Swivel Range (right) 90°
Tilt Range (bottom) 15°
Tilt Range (top) 15°
Weight 3kg
Width 35cm

Reviews

Be the first to submit a review

Trustpilot