My Wall HL 56-2 L Monitor base Silver Height-adjustable Rotatable 17"-32"

MPN
HL 56-2 L
Brand
My Wall
EAN-13
4012386136088
Order Code
16-9721
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £41.12 £37.38
10+ £36.57
50+ £36.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

My Wall HL 56-2 L is the Manufacturer's Part Number for this dual monitor base, designed to support displays ranging in size from 43.2 cm (17 inches) to 81.3 cm (32 inches). Crafted with a robust silver finish, this base offers both height adjustability and the capability to rotate, providing flexibility in the positioning of monitors for optimal viewing angles. As an essential component within the Displays, Mounts & Docking Stations category, the HL 56-2 L is engineered to facilitate ergonomic workstations, especially in environments requiring the simultaneous use of multiple screens, such as control rooms, financial trading floors, or technical design offices. The design prioritises stability and adaptability, supporting efficient workspace configurations that meet stringent professional and technical requirements.
Adjustable Height Yes
Rotation Yes°
Type Monitor base
Max. load Capacity 9kg
Add-on displays 2
Colour Silver
Pneumatic technology No
Suitable For 43,2 cm (17") - 81,3 cm (32")

Reviews

Be the first to submit a review

Trustpilot