My Wall HL 51-2 L Monitor desk mount black rotatable tiltable 17" to 32"

MPN
HL 51-2 L
Brand
My Wall
EAN-13
4012386135968
Order Code
16-9717
Country of Origin
China
View Full Product Range (13)

Discontinued


My Wall HL 51-2 L is a versatile monitor desk mount designed for displays ranging from 43.2 cm (17 inches) to 81.3 cm (32 inches). Engineered for robustness, this mount is rotatable and tiltable, allowing precise adjustment of screen orientation for optimal ergonomic positioning. Manufactured in a sleek black finish, it seamlessly integrates with professional and home office environments. Predominantly used in multi-monitor setups, it supports productivity in engineering workstations, control centres, and design studios by offering increased manoeuvrability and space optimisation on the desk. With its reliable construction, the HL 51-2 L ensures secure mounting and easy adjustability for a variety of display units.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 9kg
Add-on displays 2
Colour Black
Max. table Thickness 50mm
Pneumatic technology No
Suitable For 43,2 cm (17") - 81,3 cm (32")
Tilt Range (top) 45°
VESA standard 100 x 75 mm

Trustpilot