My Wall HL 22-2 L Dual Monitor Desk Mount 17-32 Inch Tilt Swivel Black

MPN
HL 22-2 L
Brand
My Wall
EAN-13
4012386135456
Order Code
21-7061
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £98.32 £86.27
10+ £84.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

More control comfort of course also for 2 flat screens! Work and play now with even more pleasure on the PC. With our new table holder HL 22-2 L we make your daily time on screen easier. The base station of our table mount offers you two USB ports to simplify the connection of your smartphone as well as your game controllers, headsets, microphones and other USB devices. You no longer have to stand up and search for a free slot behind your PC. Thus you can conduct fast video calls, enjoy your favorite game, synchronize your data or charge your smartphone. All right from your seat. The installation of your monitors is child's play thanks to the mounting bracket and VESA quick-change plate. Use the clip to mount your monitors on tables up to 8.5 cm thick. The VESA plate is used to attach the screen securely and easily to the bracket or to remove it. Our stable dual arm mount for two flat screens is the solution if you want to connect two monitors in a space-saving and ergonomic way. Increase your comfort, take advantage of health benefits and improve your productivity when using two screens. Our holder is not only functional. With its elegant design, it is also a visual highlight. The high-quality black-anthracite paint gives the holder a noble look. The integrated cable management also provides for a clean cable configuration, which contributes to a more productive and clear workplace.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot