My Wall HL 17 WL Monitor base 17"-32" White Rotatable Height-adjustable Tiltable

MPN
HL 17 WL
Brand
My Wall
EAN-13
4012386135647
Order Code
16-9705
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £47.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

My Wall HL 17 WL Monitor Base is designed for displays ranging from 17 to 32 inches, offering a versatile solution for accommodating a wide array of monitor sizes. With a rotatable, height-adjustable, and tiltable configuration, this monitor base provides comprehensive ergonomic support, allowing precise adjustments to optimise visibility and comfort in various working environments. Structured to meet needs in sectors such as IT, engineering, and design, the My Wall HL 17 WL is well-suited for desks in offices or workstations where flexibility and spatial efficiency are essential. Its white finish integrates seamlessly into diverse interior settings, while the robust construction ensures durability and stability for mounting tasks.
Adjustable Height Yes
Rotation Yes°
Type Monitor base
Max. load Capacity 10kg
Add-on displays 1
Colour White
Pneumatic technology Yes
Screen size diagonal (inches) 1inch
Suitable For 43,2 cm (17") - 81,3 cm (32")
Tilt Range (top) 90°
VESA standard 100 x 75 mm

Reviews

Be the first to submit a review

Trustpilot