My Wall HF4-3L TV wall mount rigid 94 cm to 177 cm for 37" to 70" displays

MPN
HF4-3L
Brand
My Wall
EAN-13
4012386133216
Order Code
16-9701
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £8.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 30/11/2026

My Wall HF4-3L 1891219 is a robust TV wall mount designed to securely hold displays ranging from 37 to 70 inches, accommodating a diagonal length of 94 to 177 cm. Constructed for durability and reliability, this mount provides a rigid support structure essential for both residential and commercial installations where stability is required. Engineered with precision, the HF4-3L is ideal for use in settings such as conference rooms, educational facilities, and home theatre systems where large screen displays are employed for presentations and entertainment. Its design ensures ease of installation whilst maintaining a low profile, allowing for a near-seamless integration with the wall for aesthetic appeal.
Type Wall mount
Maximum screen size 70"
Max. load Capacity 40kg
Colour Black
Depth 42.5cm
Dimensions (W x H x D) 64.3 x 0.27 x 42.5 cm
Distance to wall (max.) 27mm
Distance to wall (min.) 27mm
For Screen Size 94,0 cm (37") - 177,8 cm (70")
Height 0.27cm
Holder Type Rigid
Material (details) Steel
Pneumatic technology No
Weight 1.3kg
Width 64.3cm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot