My Wall HF12L TV wall mount 13" to 50" Swivelling Tiltable Rotatable

MPN
HF12L
Brand
My Wall
EAN-13
4012386137139
Order Code
16-9696
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £11.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

My Wall HF12L, part number 3314694, is designed as a versatile TV wall mount suitable for screens ranging from 13 to 50 inches. This mount offers comprehensive manoeuvrability, including swivelling, tilting, and rotating capabilities, allowing for optimal viewing angles in a variety of settings. Engineered with robust materials, the My Wall HF12L provides stable support for small to medium-sized displays, ensuring secure installation in both residential and light commercial environments. Ideal for use in living rooms, conference rooms, and educational facilities, it effectively maximises space efficiency while maintaining an aesthetic interface with the surrounding décor.
Type Wall mount
Max. load Capacity 25kg
Colour Black
Distance to wall (max.) 365mm
Distance to wall (min.) 60mm
For Screen Size 33,0 cm (13") - 127,0 cm (50")
Pneumatic technology No
Swivel Range (left) 360°
Swivel Range (right) 360°
Tilt Range (bottom) -8°
Tilt Range (top) +10°

Reviews

Be the first to submit a review

Trustpilot