My Wall HF 3-3 L TV wall mount 37" - 70" size range rigid mounting

MPN
HF 3-3 L
Brand
My Wall
EAN-13
4012386133209
Order Code
16-9695
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £7.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 30/11/2026

My Wall HF 3-3 L, Manufacturer's Part Number 1537643, is designed for rigid mounting of televisions within the size range of 37 inches to 70 inches. This TV wall mount provides stable, fixed installation, ensuring a secure hold suitable for various environments, including residential living rooms, commercial conference spaces, and educational settings. Engineered for optimal durability, it features robust materials that facilitate easy installation and support significant weight capacities. The My Wall HF 3-3 L integrates seamlessly into a variety of settings, offering a practical solution for engineers and installers needing reliable and robust mounting capabilities for large display units.
Type Wall mount
Maximum screen size 70"
Max. load Capacity 35kg
Colour Black
Depth 17cm
Dimensions (W x H x D) 42 x 66.5 x 17 cm
Distance to wall (max.) 1.9cm
Distance to wall (min.) 1.9cm
For Screen Size 94,0 cm (37") - 177,8 cm (70")
Height 66.5cm
Holder Type Rigid
Material (details) Metal
Pneumatic technology No
Weight 1100g
Width 42cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot