My Wall HE2-3AL TV wall mount 37" to 70" rigid mount black steel

MPN
HE2-3AL
Brand
My Wall
EAN-13
4012386132509
Order Code
16-9687
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £15.22 £12.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 30/11/2026

My Wall HE2-3AL, HE2-3AL TV wall mount, an engineering solution designed for secure and stable mounting of televisions ranging from 37 inches to 70 inches in size. Constructed from robust black steel, this rigid mount ensures durability and strength, providing a reliable structure that is essential for both residential and commercial environments. This product, also identified by the alternate description code 1891213, is ideal for applications where maximising space and ensuring a clean aesthetic are priorities, such as conference rooms, home theatres, or public display settings. This mount is particularly suited for scenarios that demand consistent stability without flexibility or movement, offering a permanent installation that supports enhanced viewing experiences.
Type Wall mount
Maximum screen size 70"
Max. load Capacity 65kg
Colour Black
Depth 52.3cm
Dimensions (W x H x D) 88 x 0.9 x 52.3 cm
Distance to wall (max.) 9mm
Distance to wall (min.) 9mm
For Screen Size 94,0 cm (37") - 177,8 cm (70")
Height 0.9cm
Holder Type Rigid
Material (details) Steel
Pneumatic technology No
Weight 1.5
Width 88cm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot