My Wall HC2-3L TV wall mount rotatable tiltable built-in level 13-43 inches

MPN
HC2-3L
Brand
My Wall
EAN-13
4012386137269
Order Code
16-9684
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £25.83 £22.28
10+ £21.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

My Wall product HC2-3L, also known as 3314705, is a TV wall mount designed to securely hold flat-screen televisions ranging from 13 to 43 inches. This mount offers rotatable and tiltable capabilities, allowing for precise angle adjustments to suit various viewing preferences and applications. An integrated level ensures accurate installation, enhancing stability and alignment in professional settings. Typical engineering applications for the HC2-3L include use in residential home theatres, office meeting rooms, and educational environments, where reliable and adjustable mounting solutions are required.
Type Wall mount
Maximum screen size 43"
Max. load Capacity 15kg
Colour Silver
Distance to wall (max.) 386mm
For Screen Size 33 cm (13") - 109,2 cm (43")
Pneumatic technology No
Swivel Range (left) 180°
Swivel Range (right) 180°
Tilt Range (bottom) -42°
Tilt Range (top) +45°

Reviews

Be the first to submit a review

Trustpilot