My Wall HC2-2L TV wall mount 33-109.2cm Rotatable Tiltable Built-in level

MPN
HC2-2L
Brand
My Wall
EAN-13
4012386137252
Order Code
16-9683
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £17.97
10+ £17.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

My Wall HC2-2L, also known by the alternate description 3314704, is a , versatile TV wall mount designed to accommodate displays ranging from 33 to 109.2 centimetres. Engineered for optimal functionality, this mount allows for both rotation and tilt adjustments, enabling precise positioning to achieve the desired viewing angle. A built-in level enhances the ease of installation by ensuring that the mount is correctly aligned. Typically used for mounting televisions or monitors in residential and commercial settings, this product is particularly useful in scenarios where versatile viewing configurations are critical, such as conference rooms, classrooms, and auditoriums. Its robust construction and adaptability make it an ideal solution for technically demanding environments.
Type Wall mount
Maximum screen size 43"
Max. load Capacity 15kg
Colour Silver
Distance to wall (max.) 236mm
For Screen Size 33 cm (13") - 109,2 cm (43")
Pneumatic technology No
Swivel Range (left) 180°
Swivel Range (right) 180°
Tilt Range (bottom) -42°
Tilt Range (top) +45°

Reviews

Be the first to submit a review

Trustpilot