My Wall HC1-3L TV wall mount Built-in level 33 cm to 81.3 cm Rotatable Tiltable

MPN
HC1-3L
Brand
My Wall
EAN-13
4012386137238
Order Code
16-9681
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £24.59 £23.00
10+ £22.33
50+ £22.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

My Wall HC1-3L, part number 3314702, is a versatile TV wall mount designed to accommodate flat-panel displays ranging from 33 cm to 81.3 cm. This product features a built-in level for precise installation, ensuring that the mounted television maintains a perfectly horizontal axis. The model offers both rotational and tiltable adjustability, allowing users to achieve optimal viewing angles in various settings. Engineered for use in domestic and commercial environments, the HC1-3L is particularly suitable for conference rooms, residential media installations, and public display areas where space efficiency and visual flexibility are paramount. Its robust construction ensures reliable support and ease of installation, meeting stringent safety and quality standards.
Type Wall mount
Max. load Capacity 15kg
Colour Silver
Distance to wall (max.) 380mm
For Screen Size 33,0 cm (13") - 81,3 cm (32")
Pneumatic technology No
Swivel Range (left) 180°
Swivel Range (right) 180°
Tilt Range (bottom) -45°
Tilt Range (top) +55°

Reviews

Be the first to submit a review

Trustpilot