My Wall HC1-2L TV wall mount built-in level 13"-32" rotatable tiltable

MPN
HC1-2L
Brand
My Wall
EAN-13
4012386137214
Order Code
16-9680
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £18.28 £15.81
10+ £15.29
50+ £15.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

My Wall HC1-2L, manufacturer's part number 3314701, a versatile TV wall mount designed for displays ranging from 13 to 32 inches. This product features a built-in level for precise installation and is engineered to be both rotatable and tiltable, offering flexibility in viewing angles. Its robust construction ensures stability and reliability, catering to the needs of both residential and commercial environments where spatial efficiency and adjustability are essential. Engineers might find the HC1-2L particularly useful in settings such as control rooms, information kiosks, and educational facilities where optimal display positioning is crucial for visibility and functionality.
Type Wall mount
Maximum screen size 32"
Max. load Capacity 15kg
Colour Silver
Distance to wall (max.) 230mm
For Screen Size 33,0 cm (13") - 81,3 cm (32")
Pneumatic technology No
Swivel Range (left) 180°
Swivel Range (right) 180°
Tilt Range (bottom) -45°
Tilt Range (top) +55°

Reviews

Be the first to submit a review

Trustpilot