My Wall HC1-1L TV wall mount Built-in level 13" - 32" Rotatable Tiltable

MPN
HC1-1L
Brand
My Wall
EAN-13
4012386137221
Order Code
16-9679
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £12.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 30/11/2026

My Wall HC1-1L, also known by its alternate description 3314700, is a TV wall mount engineered for displays ranging from 13 to 32 inches. This robust bracket features a built-in level, ensuring precise horizontal alignment during installation. Its rotatable and tiltable design provides flexibility and optimal viewing angles, making it suitable for dynamic environments where screen positioning may need frequent adjustments, such as conference rooms or digital signage installations. The durable construction materials of the HC1-1L offer reliable support and longevity, even in high-use settings. Engineers and installation professionals will appreciate the ease of use and versatility this mount introduces in both residential and commercial applications.
Type Wall mount
Maximum screen size 32"
Max. load Capacity 15kg
Colour Silver
Distance to wall (max.) 80mm
For Screen Size 33,0 cm (13") - 81,3 cm (32")
Pneumatic technology No
Swivel Range (left) 90°
Swivel Range (right) 90°
Tilt Range (bottom) -45°
Tilt Range (top) +55°

Reviews

Be the first to submit a review

Trustpilot