My Wall HA4L VESA adapter Silver TV Monitor Wall Bracket Extensions

MPN
HA4L
Brand
My Wall
EAN-13
4012386130833
Order Code
16-9671
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 21/12/2026

My Wall HA4L, with the Manufacturer's Part Number 1969569, is a VESA adapter designed for extending the compatibility and reach of TV and monitor wall brackets. This product facilitates the secure mounting of displays, offering extended arm options that are particularly suitable in engineering applications requiring flexible positioning, such as control room displays or dynamic workspaces. Crafted in a durable silver finish, it ensures corrosion resistance and robust mechanical stability. The adapter is compatible with standard VESA mounting patterns, enabling seamless integration with existing systems, and enhancing the ergonomic design and visual setup of multimedia environments. This product offers a practical solution for technical contexts where precision display alignment and adjustable viewing configurations are essential.
Adjustable Height No
Rotation No
Type VESA adapter
Colour Silver
Depth 0.2cm
Dimensions (W x H x D) 22.2 x 42 x 0.2 cm
Height 42cm
Material (details) Steel
Weight 1200g
Width 22.2cm

Reviews

Be the first to submit a review

Trustpilot