My Wall HA 2 SL Universal VESA adapter Black TV & Monitor Wall Bracket

MPN
HA 2 SL
Brand
My Wall
EAN-13
4012386133896
Order Code
16-9667
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

My Wall 2 SL Universal VESA adapter Black TV & Monitor Wall Bracket, identified by Manufacturer's Part Number 1610021, is a product designed to securely mount televisions and monitors to walls. This universal bracket is engineered with compatibility for various screen sizes, adhering to the VESA mounting standards to ensure broad applicability across different devices. Its robust construction offers a stable, reliable support system, making it an ideal choice for residential, commercial, or industrial settings where safety and structural integrity are paramount. Typical applications include mounting screens in conference rooms, home theatres, and public display areas, where its sleek black finish provides a professional appearance while maintaining structural performance.
Adjustable Height No
Rotation No
Type VESA adapter
Colour Black
Compatible With Universal
Depth 3mm
Dimensions (W x H x D) 210 x 110 x 3 mm
Height 110mm
Material (details) Iron
Weight 652g
Width 210mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot